The FXO-LC726-100 is a surface mount oscillator with a frequency of 100MHz and a frequency stability of ±25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 34mA. The oscillator is packaged in a SMD/SMT package and is available in a cut strip packaging format. It is compliant with RoHS regulations.
Sign in to ask questions about the FOX Electronics FXO-LC726-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-LC726-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC726-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.