The FOX Electronics FXO-LC726-150 is a surface mount oscillator with a frequency of 150MHz and a stability of ±25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 34mA. The oscillator is packaged in a cut strip format with a quantity of one per strip. It is compliant with RoHS regulations and is part of the XPRESSO FXO-LC72 series.
Sign in to ask questions about the FOX Electronics FXO-LC726-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-LC726-150 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC726-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.