The FXO-LC726-240 is a surface mount oscillator from FOX Electronics with a frequency of 240MHz and a stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 44mA. The oscillator is packaged in a SMD/SMT package and is available in a cut strip packaging format with a quantity of one per package. The FXO-LC726-240 is RoHS compliant and part of the XPRESSO FXO-LC72 series.
Sign in to ask questions about the FOX Electronics FXO-LC726-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-LC726-240 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 240MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC726-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.