The FXO-LC726R-300 is a surface mount oscillator with a frequency of 300MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 44mA. The oscillator is packaged in a SMD/SMT package and is lead free. It is RoHS compliant and is available in a cut tape packaging format.
FOX Electronics FXO-LC726R-300 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 300MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-LC72, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
No datasheet is available for this part.