The FXO-LC726R-80 is an 80MHz SMD oscillator with a frequency stability of ±25ppm. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The oscillator has a maximum supply current of 34mA and is packaged in a cut tape format. The FXO-LC726R-80 is RoHS compliant and part of the FXO-LC72 series.
Sign in to ask questions about the FOX Electronics FXO-LC726R-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-LC726R-80 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-LC72, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC726R-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.