The FXO-LC728-125 is a surface mount oscillator with a frequency of 125MHz and a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 34mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.295inch in length, and 0.205inch in width. It is compliant with RoHS regulations and is available in a cut strip packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-LC728-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-LC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC728-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.