
The FXO-LC730-100 is a surface mount oscillator with a frequency of 100MHz and a frequency stability of 100ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 100mA. The oscillator is RoHS compliant and is packaged in a cut tape format with a single unit per package. It is suitable for use in applications where a stable clock signal is required.
FOX Electronics FXO-LC730-100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC730-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.