The FXO-LC730-1300 is a surface mount oscillator from FOX Electronics with a frequency of 1.3GHz and a stability of 100ppm. It operates at a supply voltage of 3.3V and a maximum supply current of 100mA. The device is designed to function within a temperature range of -20°C to 70°C. It is packaged in a SMD/SMT package and is available on a cut tape. The FXO-LC730-1300 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-LC730-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 1.3GHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC730-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.