
The FXO-LC730-166 is a surface mount oscillator with a frequency of 166MHz and a stability of 100ppm. It operates over a temperature range of -20°C to 70°C and can supply up to 100mA of current. The oscillator is available in a SMD/SMT package and is compliant with RoHS regulations.
FOX Electronics FXO-LC730-166 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 166MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC730-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.