
The FXO-LC730-26 is a 26MHz oscillator with a frequency stability of ±100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 100mA. The oscillator is designed for surface mount applications and is packaged in a cut tape format. It is compliant with RoHS regulations and is part of the FXO-LC73 and XPRESSO series.
FOX Electronics FXO-LC730-26 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-LC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC730-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
