The FXO-PC535-100 is a surface mount oscillator with a frequency of 100MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply. The oscillator has a maximum supply current of 120mA and is packaged in a SMD/SMT package. It is RoHS compliant and available in a cut tape package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-PC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |