The FXO-PC535-133 is a surface mount oscillator with a frequency of 133MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 120mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. The FXO-PC535-133 is a RoHS compliant device and is part of the XPRESSO series from FOX Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-PC535-133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 133MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-PC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC535-133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.