The FXO-PC535-164 is a surface mount oscillator with a frequency of 164MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 120mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. The FXO-PC535-164 is RoHS compliant and is part of the XPRESSO series from FOX Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-PC535-164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 164MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-PC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC535-164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.