The FXO-PC535-22 is a surface-mount oscillator with a frequency of 22MHz and a stability of ±50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 120mA. The oscillator is packaged in a SMD/SMT package and is available in a cut strip format. It is compliant with RoHS regulations and is part of the XPRESSO FXO-PC53 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-PC535-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 22MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-PC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC535-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.