The FXO-PC730-35 is a surface-mount oscillator with a frequency of 35MHz and a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 120mA. The oscillator is supplied with 3.3V and is packaged in a cut tape format with a single unit per package. It is compliant with RoHS regulations and is part of the FXO-PC73 series.
Sign in to ask questions about the FOX Electronics FXO-PC730-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-PC730-35 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 35MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-PC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC730-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
