
The FXO-PC735-32 is a surface-mount oscillator with a frequency of 32MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 120mA at 3.3V. The oscillator is packaged in a surface-mount form and is compliant with RoHS regulations.
Sign in to ask questions about the FOX Electronics FXO-PC735-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-PC735-32 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-PC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC735-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.