The FXO-PC738-904 is a surface mount oscillator from FOX Electronics with a frequency of 904MHz and a stability of 20ppm. It operates within a temperature range of -20°C to 70°C and can supply up to 120mA at a voltage of 3.3V to 5V. The oscillator is packaged in SMD/SMT and is RoHS compliant.
FOX Electronics FXO-PC738-904 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 904MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-PC73 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC738-904 to view detailed technical specifications.
No datasheet is available for this part.