The FXTC-HE73PR-24MHZ is a surface mount oscillator from FOX Electronics. It operates at a frequency of 24MHz with a stability of ±2.5ppm. The oscillator has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 43mA. It is packaged in a surface mount package with dimensions of 0.094inch in height, 0.283inch in length, and 0.205inch in width.
Sign in to ask questions about the FOX Electronics FXTC-HE73PR-24MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXTC-HE73PR-24MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.094inch |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FXTC-HE73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXTC-HE73PR-24MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.