
This 32.768kHz crystal has a frequency stability of -0.04ppm and a tolerance of 20ppm. It features a series resistance of 50kR and a load capacitance of 12.5pF. The crystal is designed for through-hole mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the FOX Electronics NC26LF-327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics NC26LF-327 technical specifications.
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.04ppm |
| Frequency Tolerance | 20ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.028inch |
| Length | 6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCLF |
| Series Resistance | 50kR |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics NC26LF-327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.