Switch Slide SPDT Top Slide 0.3A 4VDC 10000Cycles Gull Wing SMD T/R
Foxconn 1BS007-23220-012-7F technical specifications.
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@4VDCA |
| Max DC Voltage Rating | 4V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.