The 1CA81522-TC4-TR PCMCIA socket from Foxconn is a surface mount device with a right angle body orientation. It features 136 contacts and a terminal pitch of 1.27mm. The socket is designed for use in temperatures ranging from -20 to 85°C. The termination method is solder, and the maximum current rating is 0.5A.
Foxconn 1CA81522-TC4-TR technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 136 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.