The 1CA83541-TC4 PCMCIA socket is a surface mount component with 136 contacts and a terminal pitch of 1.27mm. It features a right angle body orientation and a termination method of solder. The socket has a maximum current rating of 0.5A and operates within a temperature range of -20°C to 85°C. It is designed for use in surface mount applications.
Foxconn 1CA83541-TC4 technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 136 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.