The 1CA85S41-TC4-TL PCMCIA socket from Foxconn is a surface mount component with a right-angle body orientation and solder termination method. It has 136 contacts and a terminal pitch of 1.27mm, arranged in 4 rows. The socket operates between -20 and 85 degrees Celsius and is rated for a maximum current of 0.5A. It is designed for use in surface mount applications.
Foxconn 1CA85S41-TC4-TL technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 136 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.