The 1CA85S45-TC4-TR is a PCMCIA socket with 136 contacts and a 1.27mm terminal pitch. It features a right-angle body orientation and is designed for surface mount applications. The socket operates within a temperature range of -20 to 85°C and has a maximum current rating of 0.5A. It is suitable for use in memory card sockets, specifically for SD and microSD applications.
Foxconn 1CA85S45-TC4-TR technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 136 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.