This 24-contact HDR through-hole backplane connector features a hard metric design with a terminal pitch of 2mm and a termination method of solder. It has a maximum current rating of 1A and a maximum voltage rating of 750V. The connector is designed for through-hole mounting and has a straight body orientation.
Foxconn 1F11024A-S4140T-AF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.