This 60-contact backplane connector features a hard metric design with a right-angle body orientation and press-fit termination method. It is rated for a maximum current of 1A and a maximum voltage of 750V. The connector is designed for through-hole mounting and has a terminal pitch of 2mm.
Foxconn 1F220605-P101-F technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn 1F220605-P101-F to view detailed technical specifications.
No datasheet is available for this part.