This hard metric through-hole connector features 36 contacts with a terminal pitch of 2mm, arranged in 6 rows. It has a straight body orientation and is designed for press fit termination. The connector is rated for a maximum current of 1A and is suitable for use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |