This 36-contact HDR backplane connector features a straight body orientation and press-fit termination method. It has a terminal pitch of 2mm and is designed for through-hole mounting. The connector is rated for a maximum current of 1A and a maximum voltage of 750V. It is suitable for use in backplane applications.
Foxconn 1F35036A-PC2M0N-AN technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 750V |
Download the complete datasheet for Foxconn 1F35036A-PC2M0N-AN to view detailed technical specifications.
No datasheet is available for this part.