Foxconn 2F513C1-TJ1-TR technical specifications.
| Type | POF |
| Gender | F |
| Mode | Single Mode |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn 2F513C1-TJ1-TR to view detailed technical specifications.
No datasheet is available for this part.