Foxconn 2H730103-S0B05 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn 2H730103-S0B05 to view detailed technical specifications.
No datasheet is available for this part.