Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Foxconn 3S102023-011-7F technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | 3S |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn 3S102023-011-7F to view detailed technical specifications.
No datasheet is available for this part.