Conn SFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
Foxconn 3S103023-011-7F technical specifications.
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn 3S103023-011-7F to view detailed technical specifications.
No datasheet is available for this part.