Fiber optic transceiver supporting data rates up to 14025Mbps for both transmit and receive functions. Features an 840nm minimum to 860nm maximum wavelength. Operates within a temperature range of 0°C to 70°C, with a nominal supply voltage of 3.3V (3.135V to 3.465V). Equipped with an LC connector and designed for panel mounting. RoHS compliant package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |