Transceiver, 830nm Min, 860nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
Foxconn AFBR-57R5APZ technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.