Transceiver, 830nm Min, 860nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-14
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Eccn Code | 5A991.B.5.A |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |