Transmitter, 830nm Min, 860nm Max, MTP Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |