Transceiver, 840nm Min, 860nm Max, Panel Mount, ROHS COMPLIANT, PACKAGE-38
Foxconn AFBR-79EQPZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.