Conn DIMM Socket SKT 100 POS 1.27mm Solder ST Thru-Hole
Foxconn AT05017-D5-4F technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
No datasheet is available for this part.