Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE
Foxconn AT0501V-D5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | AT050 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.