Conn D-Subminiature F/M/F 25/9/15 POS 2.77mm Solder RA Thru-Hole 49 Terminal 3 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | F/M/F |
| Number of Contacts | 25/9/15 |
| Terminal Pitch | 1.38mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 49 |
| Number of Ports | 3 |