This D-Subminiature connector features 15 female contacts with a right-angle mounting style, a maximum operating temperature of 105 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. It has a commercial reliability rating and is made with a thermoplastic insulator material. The connector is lead-free and has a gold flash contact finish. It meets the UL flammability code 94V-0 and has a dielectric withstanding voltage of 1000VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DZ |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Contact Finish Termination | GOLD FLASH |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |