The HB9603E-S jumper is a 3-contact through-hole connector with a 5.08mm pitch. It features a straight body orientation and a solder termination method. The jumper is rated for a maximum current of 3A per contact and operates within a temperature range of -55 to 105°C. It is designed for use in through-hole mounting applications.
Foxconn HB9603E-S technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Foxconn HB9603E-S to view detailed technical specifications.
No datasheet is available for this part.