Transceiver, 830nm Min, 860nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
Foxconn HFBR-53A3VEMZ technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.