Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |