Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray
Foxconn HM20100 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.