The HM3512E-P1 is a 24-contact power connector designed for high-voltage applications. It features a straight body orientation and a terminal pitch of 4.2mm. The connector is rated for a maximum current of 10A and a maximum voltage of 600VAC. It is suitable for through-hole mounting and operates within a temperature range of -55 to 105°C.
Foxconn HM3512E-P1 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn HM3512E-P1 to view detailed technical specifications.
No datasheet is available for this part.