Conn 3.5MM Audio Jack F Solder RA Thru-Hole 1 Port
Checking distributor stock and pricing after the page loads.
Foxconn JA13331-SW38-4F technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |