The JA23331-HA6Q-4F is a 2-port female right angle I/O connector with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a thermoplastic insulator material and a solder termination type. The connector is rated for a signal current of 1 amp and has a dielectric withstanding voltage of 500VAC. It is constructed with a lead free material and has a commercial reliability rating.
Foxconn JA23331-HA6Q-4F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn JA23331-HA6Q-4F to view detailed technical specifications.
No datasheet is available for this part.