Conn 3.5MM Audio Jack PL 6 POS SMD
Foxconn JA6033L-1LT-TR technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | PL |
| Number of Contacts | 6 |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.