Conn 3.5MM Audio Jack PL 6 POS RA Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Audio Jack |
| Gender | PL |
| Number of Contacts | 6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |